NSYAMPM2924TB | Schneider Electric
Mounting plate, steel, galvanized, (W x H) 194 x 241 mm, for Thalassa TBS/TBP, NSYAMPM2924TB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting plate, NSYAMPM2924TB, Schneider Electric
Thalassa TBP/TBS for boxes H is 275 x W is 225 mm. Mounting accessory. Multi-purpose application. Thickness 15 mm. Mounting on back studs. Fixing by screws type M4 self tapping. Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel, galvanized | |
| Width | 194 mm | |
| Height | 241 mm | |
| Type of mounting | screw | |
| Suitable for | Thalassa TBS/TBP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |