NSYAMPA2924TB | Schneider Electric
Mounting plate, polyester, gray, NSYAMPA2924TB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8012 € *
Standard delivery time from the manufacturer is: 1 Week
Insulating mounting plate, NSYAMPA2924TB, Schneider Electric
Insulating mounting plate, 25 mm thickness, for housing H 275 B 225 mm. For enclosures Thalassa TBP and TBS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | polyester | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |