NSYAEPZM | Schneider Electric
Seal, plastic, (W) 1000 mm, NSYAEPZM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9385 € *
Standard delivery time from the manufacturer is: 1 Week
Rubber gasket, NSYAEPZM, Schneider Electric
Rubber gasket for IP 54 of ZM plinths for PLM enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | plastic | |
| Width | 1000 mm | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |