NSYAELZ | Schneider Electric
Double rail locking, (L x H) 160 mm x 50 mm, NSYAELZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8298 € *
Standard delivery time from the manufacturer is: 1 Week
2 double rail interlocks, NSYAELZ, Schneider Electric
2 double rail locks, external mounting, f. ZZ socket a. PLAZ housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double rail locking | |
| Length | 160 mm | |
| Height | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |