NSYAEFPFSB | Schneider Electric
Wall mounting brackets, steel, (L x W x H) 12 x 22 x 20 mm, NSYAEFPFSB, package with 4 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
20.1467 € *
Available: 1 pck.
Wall fixing lugs, NSYAEFPFSB, Schneider Electric
Spacial SBM wall fixing lugs. Height fixing center is 38.5 mm. Multi-purpose application. Mounting on rear of enclosure. Fixing by screws type M8 inside location. Permanent permissible load 70 kg horizontal/ 70 kg vertical position. Steel made, zinc coated surface finish. Set of 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mounting brackets | |
| Material | steel | |
| Length | 12 mm | |
| Width | 22 mm | |
| Height | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |