NSYAEDLS8S3D | Schneider Electric
Lock insert, square, 8mm, for Spacial S3D enclosures
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 1 Week
Square lock insert, NSYAEDLS8S3D, Schneider Electric
Square lock insert spacial S3DC wall-mounted enclosures are supplied with a screwdriver insert (coin protected) lock as standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock insert |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |