NSYAEDLS3DRL | Schneider Electric
Lock, for enclosure, NSYAEDLS3DRL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: 1 Week
S3D Replacement lock, NSYAEDLS3DRL, Schneider Electric
Spacial S3D Replacement lock. Multi-purpose application, escutcheon lock. Direct mounting on door. Lock 3 mm double bar. Composition is hape insert 1, Key 1, Escutcheon with lock 1, Cam 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |