NSYAEDL1242S3D | Schneider Electric
Toggle handle with lock 1242E for enclosure Spacial S3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3776 € *
Standard delivery time from the manufacturer is: 1 Week
Key handle, NSYAEDL1242S3D, Schneider Electric
Key handle for wall mounting enclosures Spacial S3D. Attractive and ergonomic bi-material handle with cylindrical barrel with 1242 key. Easy installation, it does not require the removal of the standard escutcheon. Delivered with key lock handle and two keys.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle handle |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |