NSYAECPFLT35 | Schneider Electric
Cable entry plate, TPE, (L x W x H) 88 x 214 x 40 mm, gray, NSYAECPFLT35
NCNR (non cancelable / non returnable)
Cable entry membrane, NSYAECPFLT35, Schneider Electric
Cable entry membrane type FL21 for Spatial S3D, Spatial CRN and Spatial SF enclosures. The 37 entrances allow multi-purpose use with cables ranging from 6 mm to 32 mm in diameter. The 37 entry diameter are the following: 4 entry ranging from 6 mm to 10 mm, 14 entry ranging from 8 mm to 12 mm, 16 entry ranging from 10 mm to 14 mm, 2 entry ranging from 12 mm to 18 mm and 1 entry ranging 17 mm to 32 mm. IP66 protection against water and dust is maintained according to IEC 60529.
The product can be used in a temperature range from -40 ºC to +100 ºC and have a flame resistance of 650 ºC according to UL 94 V0. The cut-out dimensions are 214 mm x 90 mm, and the external dimensions are 214 mm x 88 mm. The cable entry can be installed on cable gland plate adapter or directly on enclosure. Fixing elements are delivered with the product. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry plate | |
| Material | TPE | |
| Length | 88 mm | |
| Width | 214 mm | |
| Height | 40 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | FI |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |