NSYAEBFZ | Schneider Electric
Fixing and mounting accessories, kit with 4 feet and adjustment, (W x H) 180 x 750 mm, NSYAEBFZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.4455 € *
Standard delivery time from the manufacturer is: On Request
Enclosure feet, NSYAEBFZ, Schneider Electric
Feet for partially buried installation allows the partially buried installation of plinths before completion of the floor. The plinths are attached by four feet with a standard length of 750 mm. Possibility of horizontal adjustment of the plinth.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixing and mounting accessories | |
| Version | kit with 4 feet and adjustment | |
| Width | 180 mm | |
| Height | 750 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |