NSY2SP185 | Schneider Electric
Side panel, steel, (W x H) 500 x 1800 mm, gray, NSY2SP185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
209.2377 € *
Standard delivery time from the manufacturer is: On Request
Spacial SF external fixing side panels, NSY2SP185, Schneider Electric
Spacial SF external fixing side panels. 1799 x 500 mm. Multi-purpose application. Enclosure Accessory. Mounting on sides fixing mode by screws type captive, from the outside of enclosure. Steel, epoxy-polyester powder surface. Grey RAL 7035. 2 side panels and fixing elements included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Width | 500 mm | |
| Height | 1800 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |