AM1PA3070 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 734 x 360 mm, AM1PA3070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4584 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting plate, AM1PA3070, Schneider Electric
Joinable telequick mounting plate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | galvanized steel | |
| Width | 734 mm | |
| Height | 360 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |