AK2GD2550 | Schneider Electric
Cable fastener, PVC, (L x W x H) 2 m x 25 x 50 mm, gray, for PLA enclosure, AK2GD2550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7770 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
2 pcs.
20.8369 €
4 pcs.
19.6945 €
8 pcs.
18.6830 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable duct, AK2GD2550, Schneider Electric
Cable duct - 50 x 25 x 2000 mm - without cover - grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable fastener | |
| Material | PVC | |
| Length | 2 m | |
| Width | 25 mm | |
| Height | 50 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |