AK2GA39 | Schneider Electric
Cable fastener, PVC, (L x W x H) 2 m x 30 x 90 mm, blue, for PLA enclosure, AK2GA39
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6389 € *
Standard delivery time from the manufacturer is: 1 Week
Cable duct, AK2GA39, Schneider Electric
Spacial CRN, S3D/Thalassa PLA, PLS, PLM cable duct without cover. 90 x 30x 2000 mm. Cabling accessory. -5 to 60 °C temp for operation. Set of 8. PVC (polyvinyl chloride) made. Blue RAL 5000. 961 °C fire resistance, VDE 0506, DIN 43659, VDE 0660, NF C68-102 standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable fastener | |
| Material | PVC | |
| Length | 2 m | |
| Width | 30 mm | |
| Height | 90 mm | |
| Colour | blue | |
| Type of mounting | screw | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |