AK2CD37 | Schneider Electric
Cover, PVC, (L x W) 2 m x 37.5 mm, gray, for cable duct housing, AK2CD37
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9472 € *
Available: 7 pcs.
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9472 €
2 pcs.
12.3641 €
4 pcs.
11.8286 €
8 pcs.
11.1979 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable duct, AK2CD37, Schneider Electric
Cover for cable duct - Width - 37.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PVC | |
| Length | 2 m | |
| Width | 37.5 mm | |
| Colour | gray | |
| Suitable for | cable duct housing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39259080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |