AK2CD25 | Schneider Electric
Cover, PVC, (L x W) 2 m x 25 mm, gray, for cable duct housing, AK2CD25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7933 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
2 pcs.
10.3054 €
4 pcs.
9.8651 €
8 pcs.
9.3296 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, AK2CD25, Schneider Electric
Cover For cable routing Din
Technical data
- Color: light grey
- Halogen free: false
- For channel Width: 25 mm
- Creepage resistant: true
- length: 2000 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PVC | |
| Length | 2 m | |
| Width | 25 mm | |
| Colour | gray | |
| Suitable for | cable duct housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |