AF1VA512 | Schneider Electric
Mounting screw, silver, AF1VA512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
25 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7735 €
150 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing screw, AF1VA512, Schneider Electric
Set of 100 fixing screw with M5 ISO thread. Head mounting screW is M5 x 12 mm length. The mounting supports are Asymmetrical DZ5-MB rail, Combination AM1-ED rail, Omega AM1-DE and AM1-DP rail, Notched AM1-EC rail. The screw head shape are slotted hexagonal. Washers are provided. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting screw | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |