AF1VA416 | Schneider Electric
Mounting screw, silver, AF1VA416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
25 pcs.
0.8687 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
150 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing screw, AF1VA416, Schneider Electric
Set of 100 fixing screw with M4 ISO thread. Head mounting screW is M4 x 16 mm length. The mounting supports are Asymmetrical DZ5-MB rails, Combination AM1-ED rails, Omega AM1-DE rails and AM1-DP rails. The screw head shape are slotted hexagonal. Washers are provided. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting screw | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |