AF1EA6 | Schneider Electric
Sliding nut, silver, AF1EA6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.8326 €
25 pcs.
1.7255 €
50 pcs.
1.6303 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Sliding nuts, AF1EA6, Schneider Electric
Set of 100 sliding nuts for telequick mounting plate. The ISO thread of the nuts is M6. The accessory is used to easily fix devices on telequick mounting plates it also allow to change the positioning as needed. The nuts are clip-on type. This product is qualified as a green premium, with minimal use of hazardous substances. The product short name is AM3EC, AM3MU.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding nut | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |