AF1EA3 | Schneider Electric
Sliding nut, silver, AF1EA3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.6184 €
25 pcs.
1.4994 €
50 pcs.
1.4042 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Sliding nuts, AF1EA3, Schneider Electric
Spacial S3D set of 100 sliding nuts. M3 ISO thread. Mounting Accessory. Device short name is AM3EC, AM3MU. Clip-on type of nut. Accessories included with enclosure are pre-slotted mounting plates.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding nut | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181699 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |