AF1CG6 | Schneider Electric
Sliding nut, silver, for mounting rails AM1-DE, AF1CG6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.9508 €
25 pcs.
3.7604 €
50 pcs.
3.5581 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale
Sliding nuts, AF1CG6, Schneider Electric
Spacial CRN set of 100 sliding nuts. M6 ISO thread. Mounting accessory for mounting rails AM1-DE. Mounting support is 35 mm symmetrical rail. Clip-on type of nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding nut | |
| Colour | silver | |
| Suitable for | mounting rails AM1-DE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |