AF1CG4 | Schneider Electric

Sliding nut, silver, for mounting rails AM1-ED, AF1CG4

Order No.: 02P0000
EAN: 3389110543247
MPN:
AF1CG4
Series: Spacial CRN
AF1CG4 Schneider Electric Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.9508 €
25 pcs.
3.7604 €
50 pcs.
3.5581 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale

Sliding nuts, AF1CG4, Schneider Electric

Spacial CRN set of 100 sliding nuts. M4 ISO thread. Mounting accessory for mounting rails AM1-ED. Mounting support is 35 mm asymmetrical rail, 35 mm symmetrical rail. Clip-on type of nut.

Technical specifications
Filter Property Value
Product type sliding nut
Colour silver
Suitable for mounting rails AM1-ED
Logistics
Property Value
Customs tariff number 73181900
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes