13935 | Schneider Electric
Wall mounting brackets, 4 piece, plastic, straight, plastic, for Mini Mureva, 13935
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6271 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
10 pcs.
9.2106 €
15 pcs.
8.8060 €
20 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall mounting brackets, 13935, Schneider Electric
These wall mounting brackets are for attaching a Kaedra enclosure to a wall, mounting plate or similar. The brackets are made of plastic and come in a packaging unit of 4 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mounting brackets | |
| Version | 4 piece, plastic | |
| Design | straight | |
| Material | plastic | |
| Suitable for | Mini Mureva |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |