13589 | Schneider Electric
Insulating cover, 4 hole, blue, for terminal blocks, 13589
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Available in 3 Days: 44 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.6065 €
15 pcs.
1.4994 €
25 pcs.
1.4161 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating cover, 13589, Schneider Electric
This Kaedra product is a protective cover for terminal block with 4 holes. It is also compliant with Pragma or Resi9 terminal blocks. The cover is clipsed on to the terminal block for insulation IP 2X degree of protection. Its color is blue. It is intended for new or renovated installation in residential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating cover | |
| Version | 4 hole | |
| Colour | blue | |
| Suitable for | terminal blocks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |