13576 | Schneider Electric
Terminal block, 8 hole, straight, (W) 85 mm, for Kaedra enclosure, 13576
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6168 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.3550 €
15 pcs.
5.1170 €
25 pcs.
4.8433 €
50 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 13576, Schneider Electric
This Kaedra accessory is a terminal block. It is a screw fast connection terminal with 8 outgoers, 4 with a cross section of 10 mm² and 4 with 16 mm². The In rated current is 80 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal block | |
| Version | 8 hole | |
| Design | straight | |
| Width | 85 mm | |
| Suitable for | Kaedra enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |