13143 | Schneider Electric
Adapter plate, rectangular, polymer, (W x H) 103 x 225 mm, gray, for outlet, 13143
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8770 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
9.4367 €
15 pcs.
9.0321 €
20 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter plate, 13143, Schneider Electric
This functional blank plate marked for socket and push button is a Kaedra weatherproof enclosure accessory. The dimension are (W) 103 mm x (H) 225 mm for 1 socket 65 mm x 65 mm and 1 or 2 push button diameter 22.2 mm. It allows the installation of sockets 16A or 32A. It is fixed by screws. The degree of protection is IP65 and IK09. The fire resistance is 650°C. This device is made of self-extinguishing polymer material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter plate | |
| Design | rectangular | |
| Material | polymer | |
| Width | 103 mm | |
| Height | 225 mm | |
| Colour | gray | |
| Suitable for | outlet |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |