13142 | Schneider Electric
Adapter plate, 2 openings, rectangular, polymer, (W x H) 103 x 225 mm, gray, for Kaedra enclosure, 13142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8770 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
9.4367 €
15 pcs.
9.0321 €
20 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter plate, 13142, Schneider Electric
This functional plate for 2 openings is a Kaedra weatherproof enclosure accessory. The dimension are (W) 103 mm x (H) 225 mm with 1 opening 65 mm x 85 mm and 1 opening 90 mm x 100 mm. It allows the installation of industrial plugs 16 A or 32 A, household sockets and RJ45 sockets. It is fixed by screws. The degree of protection is IP65 and IK09. The fire resistance is 650°C. This device is made of self-extinguishing polymer material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter plate | |
| Version | 2 openings | |
| Design | rectangular | |
| Material | polymer | |
| Width | 103 mm | |
| Height | 225 mm | |
| Colour | gray | |
| Suitable for | Kaedra enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |