13137 | Schneider Electric
Adapter plate, rectangular, polymer, (W x H) 90 x 100 mm, gray, for outlet, 13137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Available in 3 Days: 150 pcs. - if ordered today
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.1412 €
15 pcs.
3.9508 €
25 pcs.
3.7366 €
50 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Functional plate, 13137, Schneider Electric
This functional plate for socket mounting is a Kaedra waterproof enclosure accessory. The dimensions are (W) 90 mm x (H) 100 mm for 65 mm x 65 mm or 75 mm x 75 mm power outlets. It includes a predefined part to remove. It is fixed with 4 screws. The degree of protection is IP65 and IK09. The fire resistance is 650°C. This device is made of self-extinguishing polymer material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter plate | |
| Design | rectangular | |
| Material | polymer | |
| Width | 90 mm | |
| Height | 100 mm | |
| Colour | gray | |
| Suitable for | outlet |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |