13136 | Schneider Electric
Adapter plate, rectangular, polymer, (W x H) 90 x 100 mm, gray, for outlet, 13136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Available: 2 pcs.
Available in 3 Days: 153 pcs. - if ordered today
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.6890 €
15 pcs.
3.5224 €
25 pcs.
3.3201 €
50 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Plate, 13136, Schneider Electric
This Kaedra product is a 90 x 100mm plate for a 65 x 85 socket. The IP degree of protection is IP65. Its color is grey (RAL 7035).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter plate | |
| Design | rectangular | |
| Material | polymer | |
| Width | 90 mm | |
| Height | 100 mm | |
| Colour | gray | |
| Suitable for | outlet |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |