13135 | Schneider Electric
Adapter plate, rectangular, polymer, (W x H) 65 x 85 mm, gray, for outlet, 13135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3728 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
20.37 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3728 €
5 pcs.
19.4922 €
10 pcs.
18.4212 €
15 pcs.
17.4692 €
*incl. VAT plus shipping costs
Subject to prior sale
Plate, 13135, Schneider Electric
This plate for switchgear implementation is a Kaedra weatherproof mini enclosure accessory. The dimensions are (W) 65 mm x (H) 85 mm for 50 mm x 50 mm power outlets. The degree of protection is IP65 and IK09. The fire resistance is 650°C. This device is made of self-extinguishing polymer material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter plate | |
| Design | rectangular | |
| Material | polymer | |
| Width | 65 mm | |
| Height | 85 mm | |
| Colour | gray | |
| Suitable for | outlet |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |