10500 | Schneider Electric
Support/standing frame, (W x H x D) 360 x 700 x 410 mm, 8 HP, for Kaedra enclosure, 10500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.6909 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
147.69 € *
Price list
Quantity
Price per unit*
1 pcs.
147.6909 €
3 pcs.
143.9067 €
5 pcs.
140.3010 €
*incl. VAT plus shipping costs
Subject to prior sale
Support/stand frame, 10500, Schneider Electric
This Kaedra product is a support for enclosure. It is compatible with Kaedra enclosures. It is intended for new or renovated installation in residential. It is compatible with of 1 row of 8 modules of 18 mm enclosures. The dimensions are (W) 360 mm x (H) 700 mm x (D) 410 mm. The product weight is 1.659 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | support/standing frame | |
| Width | 360 mm | |
| Height | 700 mm | |
| Depth | 410 mm | |
| cutting pitch differential | 8 HP | |
| Suitable for | Kaedra enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |