10200 | Schneider Electric
Aperture, rectangular, (W x H x D) 150 x 250 x 25 mm, for Kaedra enclosure, 10200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1852 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.19 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1852 €
5 pcs.
12.6021 €
10 pcs.
12.0666 €
15 pcs.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement cover, 10200, Schneider Electric
Replacement cover for 12 TE. Dimensions 250 x 150 x 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Design | rectangular | |
| Width | 150 mm | |
| Height | 250 mm | |
| Depth | 25 mm | |
| Suitable for | Kaedra enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |