086.00-8-25X50-A2/4 | Schlemmer
Aluminum label, (L x W) 25 x 50 mm, silver, 4 pcs, 086.00-8-25X50-A2/4, package with 4 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.8802 € *
Available: 43 pck.
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pck.
1.8802 €
5 pck.
1.7017 €
10 pck.
1.5351 €
50 pck.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum plates, for labeling, type 086.00.
Self-adhesive, neutral, 0.1 mm aluminum film with polypropylene coating, dull. Labeling with all commonly used writing methods. To produce an especially enduring, abrasion- and solvent-proof legend we recommend the use of a typewriter.
Type: 086.00, aluminum plate, 25 x 50 mm strip/4 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Colour | silver | |
| Material | aluminum | |
| Length | 25 mm | |
| Width | 50 mm | |
| Number of labels | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39204310 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |