086.00-8-12X46-Z1A/5 | Schlemmer
Aluminum label, (L x W) 12 x 46 mm, black/white, 5 pcs, 086.00-8-12X46-Z1A/5
Order No.: 15L323
EAN: 4099891429850
MPN:
086.00-8-12X46-Z1A/5
This item is no longer available.
As an alternative, we recommend the following item:
Aluminum label, (L x W) 12 x 46 mm, black/white, 5 pcs, 086.00-8-12X46-Z1A/5, package with 5 pieces
Order No.: 15L3230
Manufacturer: Schlemmer
per pck. 1.8802 € *
Aluminum plates, for labeling, type 086.00.
Self-adhesive, neutral, 0.1 mm aluminum film with polypropylene coating, dull. Labeling with all commonly used writing methods. To produce an especially enduring, abrasion- and solvent-proof legend we recommend the use of a typewriter.
Type: 086.00, aluminum plate, 12 x 46 mm strip/5 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Colour | black/white | |
| Material | aluminum | |
| Length | 12 mm | |
| Width | 46 mm | |
| Number of labels | 5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |