EG 38.0011 | Schlemmer
Rescue sign, S, (L x W) 150 x 300 mm, EG 38.0011
Order No.: 19L2102
EAN: 4099891425098
MPN:
EG 38.0011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5779 € *
Standard delivery time from the manufacturer is: 1 Week
Self-adhesive plastic signs, EG 38.0011, Schlemmer
Color: green-white, with symbol for escape routes (must be mounted above the exits). Dimensions: 150 x 300 mm.
Type: 011, rescue sign, afterglowing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rescue sign | |
| Number of labels | 1 | |
| Type of labeling | S | |
| Colour | green/white | |
| Length | 150 mm | |
| Width | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |