329.91-8-21X45-A/10 | Schlemmer
Inventory sign, (W) 45 mm, aluminum, 329.91-8-21X45-A/10, package with 10 pieces
Order No.: 15L3500
EAN: 4099891424169
MPN:
329.91-8-21X45-A/10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.7953 € *
Available: 7 pck.
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pck.
5.7953 €
10 pck.
5.0932 €
100 pck.
4.4625 €
250 pck.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale
Inventory label, 329.91-8-21X45-A/10, Schlemmer
Made of 0.1 mm thick aluminum foil, abrasion and solvent resistant, black background; with silver-colored imprint: inventory, 20 (with labeling field for year), no. (with labeling field) and neutral labeling field as third line, size: 21.25 x 45 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inventory sign | |
| Number of labels | 10 | |
| Colour | black | |
| Material | aluminum | |
| Width | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |