088.53-9-30X50-A | Schlemmer
Quality assurance sign, text: "Gesperrt", (W) 30 mm, vinyl, 088.53-9-30X50-A, package with 5 pieces
Order No.: 16L685
EAN: 4099891425050
MPN:
088.53-9-30X50-A
Unit Price (€ / pck.)
2.8084 € *
Available: 49 pck.
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pck.
2.8084 €
10 pck.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive quality assurance stickers, type Schlemmer 088.5.
White field, white status legend on colored background and colored legend (Remark, Date, Name), 30 x 50 mm, removable, self-adhesive vinyl film, strips of 5 single signs; Package quantity: 1 strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quality assurance sign | |
| Number of labels | 5 | |
| Type of labeling | text: "Gesperrt" | |
| Colour | red/white | |
| Material | vinyl | |
| Width | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |