088.53-4-30X50-Z4 | Schlemmer
Quality assurance sign, text: "Gesperrt", (W) 50 mm, paper, 088.53-4-30X50-Z4, package with 5 pieces
Order No.: 16L695
EAN: 4099891425081
MPN:
088.53-4-30X50-Z4
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.2376 € *
Available: 5 pck.
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pck.
1.2376 €
10 pck.
1.1186 €
50 pck.
1.0115 €
100 pck.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive quality assurance stickers, type Schlemmer 088.
White field, white status legend on colored background and colored legend (Remark, Date, Name); Dimensions: 30 x 50 mm, removable with water, self-adhesive paper, strip of 5.
Type: 088.53-4, sticker "on hold", red/white, strip of 5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quality assurance sign | |
| Number of labels | 5 | |
| Type of labeling | text: "Gesperrt" | |
| Colour | red/white | |
| Material | paper | |
| Width | 50 mm | |
| Operational temperature | -15 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |