088.51-9-30X50-A | Schlemmer
Quality assurance sign, text: "Freigegeben", (W) 50 mm, vinyl, 088.51-9-30X50-A
Order No.: 16L681
EAN: 4099891425036
MPN:
088.51-9-30X50-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available: 180 pcs.
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9401 €
10 pcs.
0.8806 €
50 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive quality assurance stickers, type Schlemmer 088.5.
White field, white status legend on colored background and colored legend (Remark, Date, Name), 30 x 50 mm, removable, self-adhesive vinyl film, strips of 5 single signs.
Package quantity: 100 Signs (20 Strips with 5 signs each)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quality assurance sign | |
| Number of labels | 5 | |
| Type of labeling | text: "Freigegeben" | |
| Colour | green/white | |
| Material | vinyl | |
| Width | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |