088.21 | Schlemmer
Package tag, text: "Freigegeben", (W) 65 mm, plastic, 088.21, package with 50 pieces
Order No.: 16L6510
EAN: 4099891424961
MPN:
088.21
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
22.8361 € *
Standard delivery time from the manufacturer is: 5 Weeks
Package tags for quality assurance, type Schlemmer 088.2.
Colored surface and black print (Status, Customer/Supplier, Order No., Remarks, Date, Name), 120 x 65 mm, tear-resistant paper coated plastic 0.2 mm, can be labeled with all standard writing equipment.
Type: 088.21, tag "Released" green/black, package of 50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | package tag | |
| Number of labels | 50 | |
| Type of labeling | text: "Freigegeben" | |
| Colour | green/black | |
| Material | plastic | |
| Width | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |