085.51-4-A3 (100ST.) | Schlemmer
Label of origin, text: "MADE IN GERMANY", (W) 37 mm, aluminum, 085.51-4-A3 (100ST.), package with 5 pieces
Order No.: 14L7412
EAN: 4099891423773
MPN:
085.51-4-A3 (100ST.)
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.071 € *
Standard delivery time from the manufacturer is: 1 Week
Self-adhesive stamp of origin, type 085.
MADE IN GERMANY, self-adhesive, made of 0.1 mm aluminum (type .50) or 0.025 mm polyester (type .51); Dimensions: 9.0 x 37 mm.
Type: 51, black background, silver legend
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label of origin | |
| Number of labels | 5 | |
| Type of labeling | text: "MADE IN GERMANY" | |
| Colour | black | |
| Material | aluminum | |
| Width | 37 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |