084.61-7-Y2/20 | Schlemmer
Label grounding symbol, symbol: GND, Ø 16 mm, (W) 26 mm, plastic, 084.61-7-Y2/20
Order No.: 14L7081
EAN: 4099891423841
MPN:
084.61-7-Y2/20
This item is no longer available.
As an alternative, we recommend the following item:
Label grounding symbol, symbol: GND, Ø 16 mm, (W) 26 mm, plastic, 084.61-7-Y2/20, package with 20 pieces
Order No.: 14L7420
Manufacturer: Schlemmer
per pck. 6.4379 € *
Ground symbols, type 084.
Suitable for indoor and outdoor bonding
Material: self-adhesive high-performance adhesive foil, glossy.
Foil thickness: 0.07 mm.
Thermal resistance: - 40 to +90 °C.
Bonding temperature: min. +8.0 °C.
Color: white.
Imprint: black.
Technical attributes (type, diameter, items per sheet): 084.61-7-Y2, Ø 16 mm, sheet with 20 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ground symbol | |
| Number of labels | 20 | |
| Type of labeling | symbol: GND | |
| Colour | white | |
| Material | plastic | |
| diameter | 16 mm | |
| Width | 26 mm | |
| Operational temperature | -40 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |