083.95-9-18X37-A/10 | Schlemmer
Warning sign, ESD logo with warning notice, (L x W) 18 x 37 mm, plastic, 083.95-9-18X37-A/10, package with 10 pieces
Order No.: 16L3505
EAN: 4099891424671
MPN:
083.95-9-18X37-A/10
Unit Price (€ / pck.)
4.3316 € *
Available: 113 pck.
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pck.
4.3316 €
10 pck.
3.8080 €
100 pck.
3.3320 €
250 pck.
3.2130 €
1000 pck.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive plastic electrostatic warning signs, type 083.95.
Black imprint on yellow background; Text in German and English language: ATTENTION Electrostatic sensitive devices Observe precautions for handling. Design: warning sign compliant with DIN 40021.
Type: 083.95, warning sign 18 x 37 mm, sheet/10 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 10 | |
| Type of labeling | ESD logo with warning notice | |
| Colour | yellow/black | |
| Material | plastic | |
| Length | 18 mm | |
| Width | 37 mm | |
| Operational temperature | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39204310 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |