083.50-9-Y | Schlemmer
Commandment sign, symbol: pull out mains plug, (W) 12 mm, plastic, 083.50-9-Y
Order No.: 16L485
EAN: 4099891424855
MPN:
083.50-9-Y
This item is no longer available.
As an alternative, we recommend the following item:
Commandment sign, symbol: pull out mains plug, (W) 12 mm, plastic, 083.50-9-Y, package with 10 pieces
Order No.: 16L4850
Manufacturer: Schlemmer
per pck. 5.1289 € *
Self-adhesive mandatory signs, type 083.50-9.
Mandatory sign to DIN EN ISO 7010-M006; Pictogram: Disconnect Power. Material: plastic foil, shiny. Material thickness: 0.08 to 0.1 mm. Color: white-blue. Thermal resistance: –30 to +70 °C. Bonding temperature: above +8.0 °C.
Technical attributes (type, diameter): 083.50-9-Y, Ø 12.5 mm, sheet with 10 signs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mandatory sign | |
| Number of labels | 10 | |
| Type of labeling | symbol: pull out mains plug | |
| Colour | blue | |
| Material | plastic | |
| Width | 12 mm | |
| Operational temperature | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |