083.50-9-U | Schlemmer
Commandment sign, symbol: pull out mains plug, Ø 50 mm, plastic, 083.50-9-U, package with 10 pieces
Order No.: 16L4890
EAN: 4099891424879
MPN:
083.50-9-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
12.6140 € *
Standard delivery time from the manufacturer is: 1 Week
Self-adhesive mandatory signs, type 083.50-9.
Mandatory sign to DIN EN ISO 7010-M006; Pictogram: Disconnect Power. Material: plastic foil, shiny. Material thickness: 0.08 to 0.1 mm. Color: white-blue. Thermal resistance: –30 to +70 °C. Bonding temperature: above +8.0 °C.
Technical attributes (type, diameter): 083.50-9-U, Ø 50 mm, sheet with 10 signs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mandatory sign | |
| Number of labels | 10 | |
| Type of labeling | symbol: pull out mains plug | |
| Colour | blue | |
| Material | plastic | |
| diameter | 50 mm | |
| Operational temperature | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39204310 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |