083.09-9-Q | Schlemmer
Warning sign, text: "Hochspannung Lebensgefahr", (W) 131 mm, plastic, 083.09-9-Q
Order No.: 16L2672
EAN: 4099891424558
MPN:
083.09-9-Q
This item is no longer available.
As an alternative, we recommend the following item:
Warning sign, text: "Hochspannung Lebensgefahr", (W) 131 mm, plastic, 083.09-9-Q, package with 3 pieces
Order No.: 16L2675
Manufacturer: Schlemmer
per pck. 8.4133 € *
Self-adhesive plastic signs, type 083.09-9.
Symbol for Electricity Hazard with auxiliary text (Hochspannung Lebensgefahr), suitable for indoor and outdoor bonding; Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8,0 °C.
Type: 083.09-9-Q, 65 x 131 mm, sheet with 3 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 3 | |
| Type of labeling | text: "Hochspannung Lebensgefahr" | |
| Colour | yellow/black/white | |
| Material | plastic | |
| Width | 131 mm | |
| Operational temperature | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |