080.71-9-100W1 | Schlemmer
Warning sign, symbol: battery, Ø 100 mm, (W) 10 mm, plastic, 080.71-9-100W1
Warning signs, self-adhesive, type 080.71-9-W1.
Symbol for: Warning of Danger by Charging of Batteries. Suitable for indoor and outdoor bonding, to DIN EN ISO 7010-W026, ASR A1.3 W026. Material: glossy self-adhesive plastic foil. Side length: 100 mm. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Type: 080.71-9-W1, warning sign
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 10 | |
| Type of labeling | symbol: battery | |
| Colour | yellow/black | |
| Material | plastic | |
| diameter | 100 mm | |
| Width | 10 mm | |
| Operational temperature | -30 °C to 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |