080.18-9-26X105-D | Schlemmer
Security badge, text: "Es wird gearbeitet", (W) 105 mm, plastic, 080.18-9-26X105-D, package with 10 pieces
Order No.: 16L6420
EAN: 4099891424954
MPN:
080.18-9-26X105-D
Unit Price (€ / pck.)
12.6259 € *
Available: 28 pck.
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pck.
12.6259 €
5 pck.
11.3645 €
10 pck.
10.2340 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety label, 080.18-9-26X105-D, Schlemmer
Self-adhesive plastic safety labels type Schlemmer 080.
As removable adhesive foil label or tag, white, symbol red, text black, combination label "Nicht schalten, es wird gearbeitet...", with symbol according to DIN 4844-2 D-P010, pack with 10 pcs. (on strips).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | security badge | |
| Number of labels | 10 | |
| Type of labeling | text: "Es wird gearbeitet" | |
| Colour | black on white | |
| Material | plastic | |
| Width | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |