080.18-9-26X105-D | Schlemmer
Security badge, text: "Es wird gearbeitet", (W) 105 mm, plastic, 080.18-9-26X105-D
Order No.: 16L642
EAN: 4099891424954
MPN:
080.18-9-26X105-D
This item is no longer available.
As an alternative, we recommend the following item:
Security badge, text: "Es wird gearbeitet", (W) 105 mm, plastic, 080.18-9-26X105-D, package with 10 pieces
Order No.: 16L6420
Manufacturer: Schlemmer
per pck. 12.6259 € *
Safety label, 080.18-9-26X105-D, Schlemmer
Self-adhesive plastic safety labels type Schlemmer 080.
As removable adhesive foil label or tag, white, symbol red, text black, combination label "Nicht schalten, es wird gearbeitet...", with symbol according to DIN 4844-2 D-P010, pack with 50 pcs. (on strips).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | security badge | |
| Number of labels | 50 | |
| Type of labeling | text: "Es wird gearbeitet" | |
| Colour | black on white | |
| Material | plastic | |
| Width | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |