080.16-6-92X65-H | Schlemmer
Warning sign, text: "Es wird gearbeitet", (W) 65 mm, plastic, 080.16-6-92X65-H
Order No.: 16L625
EAN: 4099891424930
MPN:
080.16-6-92X65-H
Unit Price (€ / pc.)
3.8556 € *
Available: 20 pcs.
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.3915 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic safety signs, type Schlemmer 080.16-6.
Composite sign ("Do not switch, work in progress"), with symbol compliant with DIN 4844-2 D-P010, 92 x 65 mm, white, symbol red, text black, compact plastic 1.0 mm (polystyrene), 1 hole, single shield.
Type: 080.16–6, safety sign
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety sign | |
| Type of labeling | text: "Es wird gearbeitet" | |
| Colour | white | |
| Material | plastic | |
| Width | 65 mm | |
| Operational temperature | -80 °C to 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |